Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm, For: Ground Fault Interrupter, Power Input Filter, Common Mode Filter,
- RS Stock No.:
- 255-5231
- Mfr. Part No.:
- 5975001901
- Brand:
- Fair-Rite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.20
(exc. GST)
$13.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.44 | $12.20 |
| 50 - 120 | $2.404 | $12.02 |
| 125 - 495 | $2.318 | $11.59 |
| 500 - 2495 | $2.166 | $10.83 |
| 2500 + | $1.926 | $9.63 |
*price indicative
- RS Stock No.:
- 255-5231
- Mfr. Part No.:
- 5975001901
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Ferrite Ring | |
| Product Type | Ferrite Ring | |
| Application | Ground Fault Interrupter, Power Input Filter, Common Mode Filter, Pulse, Broadband Transformer | |
| Material | 75 Material | |
| Height | 12.7mm | |
| Inside Diameter | 7.9mm | |
| Outside Diameter | 12.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Ring | ||
Product Type Ferrite Ring | ||
Application Ground Fault Interrupter, Power Input Filter, Common Mode Filter, Pulse, Broadband Transformer | ||
Material 75 Material | ||
Height 12.7mm | ||
Inside Diameter 7.9mm | ||
Outside Diameter 12.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 75 Material and has diameter of 12.7mm.
Ring material 75
The overall dimensions of ring is 12.7 x 7.9 x 12.7mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm Pulse Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Pulse Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer
