Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm, For: Common Mode Filter, Ground Fault Interrupter, Power Input Filter,
- RS Stock No.:
- 255-5207
- Mfr. Part No.:
- 5961004901
- Brand:
- Fair-Rite
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.60
(exc. GST)
$7.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,795 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.32 | $6.60 | - |
| 50 - 120 | $1.214 | $6.07 | 8% |
| 125 - 245 | $1.08 | $5.40 | 18% |
| 250 + | $0.872 | $4.36 | 33% |
*price indicative
- RS Stock No.:
- 255-5207
- Mfr. Part No.:
- 5961004901
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Ferrite Ring | |
| Product Type | Ferrite Ring | |
| Application | Common Mode Filter, Ground Fault Interrupter, Power Input Filter, Broadband Transformer, Pulse | |
| Material | 61 Material | |
| Height | 6.35mm | |
| Inside Diameter | 9.6mm | |
| Outside Diameter | 16mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Ring | ||
Product Type Ferrite Ring | ||
Application Common Mode Filter, Ground Fault Interrupter, Power Input Filter, Broadband Transformer, Pulse | ||
Material 61 Material | ||
Height 6.35mm | ||
Inside Diameter 9.6mm | ||
Outside Diameter 16mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 61 Material and has diameter of 16mm.
Ring material 61
The overall dimensions of ring is 16 x 9.6 x 6.35mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Pulse Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm Pulse Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm Broadband Transformer
