Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm, For: Ground Fault Interrupter, Broadband Transformer, Common Mode Filter,
- RS Stock No.:
- 255-5181
- Mfr. Part No.:
- 5943006401
- Brand:
- Fair-Rite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.59
(exc. GST)
$5.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 96 unit(s) shipping from 09 November 2026
- Plus 1,072 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $4.59 |
| 10 - 24 | $4.38 |
| 25 - 49 | $3.74 |
| 50 - 99 | $2.66 |
| 100 + | $2.38 |
*price indicative
- RS Stock No.:
- 255-5181
- Mfr. Part No.:
- 5943006401
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Ring | |
| Application | Ground Fault Interrupter, Broadband Transformer, Common Mode Filter, Pulse, Power Input Filter | |
| Material | 43 Material | |
| Height | 12.7mm | |
| Inside Diameter | 15.5mm | |
| Outside Diameter | 25.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Ring | ||
Application Ground Fault Interrupter, Broadband Transformer, Common Mode Filter, Pulse, Power Input Filter | ||
Material 43 Material | ||
Height 12.7mm | ||
Inside Diameter 15.5mm | ||
Outside Diameter 25.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 43 Material and has diameter of 25.4mm.
Ring material 43
The overall dimensions of ring is 25.4 x 15.5 x 12.7mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 3.3 mm Common Mode Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Ground Fault Interrupter Power Input
