TDK Ferrite Ring Toroid Core 14.9 mm, For: Interference Suppressor 19 mm ID 29.5 mm OD
- RS Stock No.:
- 246-9750
- Mfr. Part No.:
- B64290L0647X087
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$6.57
(exc. GST)
$7.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 26 February 2027
- Plus 200 unit(s) shipping from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.57 | - |
| 10 - 49 | $6.38 | 2% |
| 50 - 99 | $6.21 | 5% |
| 100 + | $6.04 | 8% |
*price indicative
- RS Stock No.:
- 246-9750
- Mfr. Part No.:
- B64290L0647X087
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Sub Type | Toroid Core | |
| Product Type | Ferrite Ring | |
| Application | Interference Suppressor | |
| Material | N87 | |
| Height | 14.9mm | |
| Inside Diameter | 19mm | |
| Outside Diameter | 29.5mm | |
| Standards/Approvals | No | |
| Series | TDK | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Sub Type Toroid Core | ||
Product Type Ferrite Ring | ||
Application Interference Suppressor | ||
Material N87 | ||
Height 14.9mm | ||
Inside Diameter 19mm | ||
Outside Diameter 29.5mm | ||
Standards/Approvals No | ||
Series TDK | ||
- COO (Country of Origin):
- CZ
The EPCOS Toroid is ferrite ring core.
Weight is 27 g
- RS Stock No. 7880178
- Mfr. Part No. 74270112
Each (In a Bag of 5)
$0.866
- RS Stock No. 6479907
- Mfr. Part No. B64290L0038X830
Each (In a Pack of 10)
$0.497
- RS Stock No. 3275465
- Mfr. Part No. 74270104
Each
$2.85
- RS Stock No. 2469743
- Mfr. Part No. B64290L0022X087
Each
$9.35
Related links
- TDK Ferrite Ring Toroid Core 14.9 mm, For: Interference Suppressor 19 mm ID 29.5 mm OD
- TDK Ferrite Ring Toroid Core 25 mm, For: Interference Suppressor 38 mm ID 63 mm OD
- TDK Ferrite Ring Toroid Core 20 mm, For: Interference Suppressor 14.8 mm ID 25.3 mm OD
- TDK Ferrite Ring Toroid Core 10 mm, For: Interference Suppressor 20.5 mm ID 34 mm OD
- TDK Ferrite Ring Toroid Core 12.5 mm, For: Interference Suppressor 26.2 mm ID 41.8 mm OD
- TDK Ferrite Ring Toroid Core 8.1 mm, For: General Electronics 8.95 mm ID 21.2 mm OD
- TDK Ferrite Ring Toroid Core 20 mm, For: General Electronics 28.5 mm ID 51.8 mm OD
- TDK Ferrite Ring Toroid Core 12.5 mm, For: Broadband Transformer 26.2 mm ID 41.8 mm OD








