TDK Ferrite Ring Toroid Core 8.1 mm, For: General Electronics 8.95 mm ID 21.2 mm OD
- RS Stock No.:
- 167-8377
- Mfr. Part No.:
- B64290L0632X035
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-8377
- Mfr. Part No.:
- B64290L0632X035
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Sub Type | Toroid Core | |
| Product Type | Ferrite Ring | |
| Application | General Electronics | |
| Material | T35 | |
| Height | 8.1mm | |
| Inside Diameter | 8.95mm | |
| Outside Diameter | 21.2mm | |
| Series | B64290L0632 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Sub Type Toroid Core | ||
Product Type Ferrite Ring | ||
Application General Electronics | ||
Material T35 | ||
Height 8.1mm | ||
Inside Diameter 8.95mm | ||
Outside Diameter 21.2mm | ||
Series B64290L0632 | ||
Standards/Approvals RoHS | ||
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.
Related links
- TDK Ferrite Ring Toroid Core 8.1 mm, For: General Electronics 8.95 mm ID 21.2 mm OD
- TDK Ferrite Ring Toroid Core 8.1 mm General Electronics, Automotive Electronics 8.95 mm ID 21.2 mm
- TDK Ferrite Ring Toroid Core 25 mm, For: Interference Suppressor 38 mm ID 63 mm OD
- TDK Ferrite Ring Toroid Core 20 mm, For: General Electronics 28.5 mm ID 51.8 mm OD
- TDK Ferrite Ring Toroid Core 12.5 mm, For: Broadband Transformer 26.2 mm ID 41.8 mm OD
- TDK Ferrite Ring Toroid Core 16.2 mm, For: General Electronics 23 mm ID 37.5 mm OD
- TDK Ferrite Ring Toroid Core 11 mm, For: General Electronics 13.5 mm ID 26.8 mm OD
- TDK Ferrite Ring Toroid Core 13.6 mm, For: General Electronics 19.2 mm ID 35.5 mm OD
