TDK, B82462-A4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 4.3 A Idc
- RS Stock No.:
- 496-0401
- Mfr. Part No.:
- B82464A4472M000
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.13
(exc. GST)
$2.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 91 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 187 | $2.13 |
| 188 - 374 | $2.09 |
| 375 + | $2.06 |
*price indicative
- RS Stock No.:
- 496-0401
- Mfr. Part No.:
- B82464A4472M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 4.7μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 4.3A | |
| Length | 10.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 18mΩ | |
| Pin Count | 2 | |
| Series | B82462-A4 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 4.8mm | |
| Depth | 10.4mm | |
| Maximum Self Resonant Frequency | 42MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 4.7μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 4.3A | ||
Length 10.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 18mΩ | ||
Pin Count 2 | ||
Series B82462-A4 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 4.8mm | ||
Depth 10.4mm | ||
Maximum Self Resonant Frequency 42MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||

B82464-A4 Series Wire Wound Chokes
SMT size 10 x 10mm
Ferrite core construction
Leadfree tinned terminals
Wide operating temperature -55°C → +125°C
Very high rated current
Low DC resistance
Applications in filtering of power supplies
