TDK Ferrite Ring Toroid Core 20 mm, For: Interference Suppressor 14.8 mm ID 25.3 mm OD
- RS Stock No.:
- 246-9746
- Mfr. Part No.:
- B64290L0616X038
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 270 units)*
$1,178.55
(exc. GST)
$1,296.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 540 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 270 - 1080 | $4.365 | $1,178.55 |
| 1350 + | $3.929 | $1,060.83 |
*price indicative
- RS Stock No.:
- 246-9746
- Mfr. Part No.:
- B64290L0616X038
- Brand:
- TDK
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
| Brand | TDK | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Application | Interference Suppressor | |
| Material | T38 | |
| Height | 20mm | |
| Inside Diameter | 14.8mm | |
| Outside Diameter | 25.3mm | |
| Series | TDK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Application Interference Suppressor | ||
Material T38 | ||
Height 20mm | ||
Inside Diameter 14.8mm | ||
Outside Diameter 25.3mm | ||
Series TDK | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The EPCOS Toroid is ferrite ring core.
Weight is 33 g
Related links
- TDK Ferrite Ring Toroid Core 20 mm, For: Interference Suppressor 14.8 mm ID 25.3 mm OD
- TDK Ferrite Ring Ferrite Core 10 mm 14.8 mm ID 25.3 mm OD
- TDK Ferrite Ring Toroid Core 25 mm, For: Interference Suppressor 38 mm ID 63 mm OD
- TDK Ferrite Ring Toroid Core 14.9 mm, For: Interference Suppressor 19 mm ID 29.5 mm OD
- TDK Ferrite Ring Toroid Core 10 mm, For: Interference Suppressor 20.5 mm ID 34 mm OD
- TDK Ferrite Ring Toroid Core 12.5 mm, For: Interference Suppressor 26.2 mm ID 41.8 mm OD
- TDK Ferrite Ring Toroid Core 14.8 mm Automotive Electronics, Emc Component 52.4 mm ID 89.3 mm
- TDK Ferrite Ring Toroid Core 20 mm, For: General Electronics 28.5 mm ID 51.8 mm OD