TDK Ferrite Ring Toroid Core 25 mm, For: Interference Suppressor 38 mm ID 63 mm OD
- RS Stock No.:
- 246-9752
- Mfr. Part No.:
- B64290L0699X065
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$32.05
(exc. GST)
$35.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 13 unit(s) shipping from 30 November 2026
- Plus 90 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $32.05 | - |
| 5 - 9 | $30.66 | 4% |
| 10 + | $27.87 | 13% |
*price indicative
- RS Stock No.:
- 246-9752
- Mfr. Part No.:
- B64290L0699X065
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Sub Type | Toroid Core | |
| Product Type | Ferrite Ring | |
| Application | Interference Suppressor | |
| Material | Manganese Zinc | |
| Height | 25mm | |
| Inside Diameter | 38mm | |
| Outside Diameter | 63mm | |
| Series | TDK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Sub Type Toroid Core | ||
Product Type Ferrite Ring | ||
Application Interference Suppressor | ||
Material Manganese Zinc | ||
Height 25mm | ||
Inside Diameter 38mm | ||
Outside Diameter 63mm | ||
Series TDK | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The EPCOS Toroid is ferrite ring core.
Weight is 240 g
Related links
- TDK Ferrite Ring Toroid Core 25 mm, For: Interference Suppressor 38 mm ID 63 mm OD
- TDK Ferrite Ring Toroid Core 14.9 mm, For: Interference Suppressor 19 mm ID 29.5 mm OD
- TDK Ferrite Ring Toroid Core 20 mm, For: Interference Suppressor 14.8 mm ID 25.3 mm OD
- TDK Ferrite Ring Toroid Core 10 mm, For: Interference Suppressor 20.5 mm ID 34 mm OD
- TDK Ferrite Ring Toroid Core 12.5 mm, For: Interference Suppressor 26.2 mm ID 41.8 mm OD
- TDK Ferrite Ring Toroid Core 8.1 mm, For: General Electronics 8.95 mm ID 21.2 mm OD
- TDK Ferrite Ring Toroid Core 20 mm, For: General Electronics 28.5 mm ID 51.8 mm OD
- TDK Ferrite Ring Toroid Core 12.5 mm, For: Broadband Transformer 26.2 mm ID 41.8 mm OD
