TDK Ferrite Ring Toroid Core 10 mm, For: Interference Suppressor 20.5 mm ID 34 mm OD
- RS Stock No.:
- 246-9744
- Mfr. Part No.:
- B64290L0058X830
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$360.00
(exc. GST)
$396.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $3.60 | $360.00 |
| 500 + | $3.24 | $324.00 |
*price indicative
- RS Stock No.:
- 246-9744
- Mfr. Part No.:
- B64290L0058X830
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Sub Type | Toroid Core | |
| Product Type | Ferrite Ring | |
| Application | Interference Suppressor | |
| Material | N30 | |
| Height | 10mm | |
| Inside Diameter | 20.5mm | |
| Outside Diameter | 34mm | |
| Series | TDK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Sub Type Toroid Core | ||
Product Type Ferrite Ring | ||
Application Interference Suppressor | ||
Material N30 | ||
Height 10mm | ||
Inside Diameter 20.5mm | ||
Outside Diameter 34mm | ||
Series TDK | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The EPCOS Toroid is ferrite ring core.
Weight is 27 g
Related links
- TDK Ferrite Ring Toroid Core 10 mm, For: Interference Suppressor 20.5 mm ID 34 mm OD
- TDK Ferrite Ring Toroid Core 25 mm, For: Interference Suppressor 38 mm ID 63 mm OD
- TDK Ferrite Ring Toroid Core 14.9 mm, For: Interference Suppressor 19 mm ID 29.5 mm OD
- TDK Ferrite Ring Toroid Core 20 mm, For: Interference Suppressor 14.8 mm ID 25.3 mm OD
- TDK Ferrite Ring Toroid Core 12.5 mm, For: Interference Suppressor 26.2 mm ID 41.8 mm OD
- TDK Ferrite Ring Toroid Core 8.1 mm, For: General Electronics 8.95 mm ID 21.2 mm OD
- TDK Ferrite Ring Toroid Core 20 mm, For: General Electronics 28.5 mm ID 51.8 mm OD
- TDK Ferrite Ring Toroid Core 12.5 mm, For: Broadband Transformer 26.2 mm ID 41.8 mm OD
