Murata Ferrite Bead (Surface) (0603) (Ferrite Bead), 1000 Ω impedance at 100 MHz
- RS Stock No.:
- 276-3650
- Mfr. Part No.:
- BLM18KG102SH1D
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$156.00
(exc. GST)
$172.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,000 unit(s) shipping from 02 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.039 | $156.00 |
*price indicative
- RS Stock No.:
- 276-3650
- Mfr. Part No.:
- BLM18KG102SH1D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 100 MHz | 1000Ω | |
| Current Rating | 1A | |
| Sub Type | Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.2Ω | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Series | BLM_K | |
| Automotive Standard | No | |
| Application | Consumer Equipment, Comfort Equipment, Safety Equipment, Automotive Powertrain, Automotive Infotainment, Industrial Equipment Except For Transportation & Facility & Energy Equipment, Medical Equipment | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 100 MHz 1000Ω | ||
Current Rating 1A | ||
Sub Type Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.2Ω | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Series BLM_K | ||
Automotive Standard No | ||
Application Consumer Equipment, Comfort Equipment, Safety Equipment, Automotive Powertrain, Automotive Infotainment, Industrial Equipment Except For Transportation & Facility & Energy Equipment, Medical Equipment | ||
- RS Stock No. 2763651
- Mfr. Part No. BLM18KG102SH1D
- RS Stock No. 2763651P
- Mfr. Part No. BLM18KG102SH1D
- RS Stock No. 2303783
- Mfr. Part No. BLM18AG102SN1D
- RS Stock No. 1253123
- Mfr. Part No. BLM18AG102SN1D
Related links
- Murata Ferrite Bead (Surface) (0603) (Ferrite Bead), 1000 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 750 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 120 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 75 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead), 60 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead) 45 Ω impedance at 1 GHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,










