Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 142 Ω impedance at 25 MHz, 220 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4949
- Mfr. Part No.:
- BLM18SP221SH1D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-4949
- Mfr. Part No.:
- BLM18SP221SH1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 25 MHz | 142Ω | |
| Impedance at 50 MHz | 181Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 220Ω | |
| Impedance at 300 MHz | 309Ω | |
| Impedance at 1 GHz | 197Ω | |
| Current Rating | 2.8A | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum DC Resistance | 40mΩ | |
| Height | 800μm | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Application | EMI Suppression Filter | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 25 MHz 142Ω | ||
Impedance at 50 MHz 181Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 220Ω | ||
Impedance at 300 MHz 309Ω | ||
Impedance at 1 GHz 197Ω | ||
Current Rating 2.8A | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Standards/Approvals RoHS, REACH | ||
Maximum DC Resistance 40mΩ | ||
Height 800μm | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
Application EMI Suppression Filter | ||
- COO (Country of Origin):
- JP
The Murata BLM18SP series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 220 ohm.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1500 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 100 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
