Bourns, SRF0905, 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1 mH ±50 % 800 mA Idc
- RS Stock No.:
- 172-8565
- Mfr. Part No.:
- SRF0905-102Y
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$900.00
(exc. GST)
$990.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $0.90 | $900.00 |
| 5000 + | $0.81 | $810.00 |
*price indicative
- RS Stock No.:
- 172-8565
- Mfr. Part No.:
- SRF0905-102Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1mH | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 800mA | |
| Package/Case | 0905 | |
| Packaging | Reel | |
| Length | 9.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 310mΩ | |
| Inductance Tolerance | ±50 % | |
| Maximum Operating Temperature | 105°C | |
| Series | SRF0905 | |
| Core Material | Ferrite | |
| Height | 5mm | |
| Standards/Approvals | RoHS | |
| Depth | 6mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 15MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1mH | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 800mA | ||
Package/Case 0905 | ||
Packaging Reel | ||
Length 9.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 310mΩ | ||
Inductance Tolerance ±50 % | ||
Maximum Operating Temperature 105°C | ||
Series SRF0905 | ||
Core Material Ferrite | ||
Height 5mm | ||
Standards/Approvals RoHS | ||
Depth 6mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 15MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Bourns SRF0905 Series SMD Common Mode Wire Wound Chokes
Common mode line filter
Wound construction on Ferrite
For EMI suppresion
Bourns SMD Common Mode Chokes
Related links
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1 mH ±50 % 800 mA Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 2 mH ±50 % 600 mA Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 50 μH ±30 % 800 mA Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 25 μH ±30 % 1 A Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 470 μH ±50 % 1.1 A Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 4.7 mH Ferrite Core 50 % 400
- Bourns 0905 Surface Mount Common Mode Line Filter with a Ferrite Core, 500 μH Ferrite Core ±50 % 1 A Idc
- Bourns 0905 Surface Mount Common Mode Line Filter with a Ferrite Core, 250 μH Ferrite Core ±50 % 1.2 A Idc
