TE Connectivity Ferrite Bead 300 μm (Surface) (0201), 150 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$14.20

(exc. GST)

$15.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11,100 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
100 - 900$0.142$14.20-
1000 - 4900$0.138$13.802%
5000 - 9900$0.134$13.405%
10000 - 49900$0.13$13.008%
50000 +$0.126$12.6011%

*price indicative

Packaging Options:
RS Stock No.:
245-5674
Mfr. Part No.:
BMC1HY0150AN
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

0201

Product Type

Ferrite Bead

Impedance at 100 MHz

150Ω

Packaging

Tape & Reel

Current Rating

200mA

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

600μm

Maximum DC Resistance

0.5Ω

Height

300μm

Depth

300μm

Automotive Standard

No

Series

BMC

Material

Ferrite Bead

COO (Country of Origin):
TW
The TE Connectivity BMC series ferrite bead having 150Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.

Effective EMI protection

Low DC resistance

High soldering heat resistance

Each (Supplied on a Reel)
$0.142
Each (Supplied on a Reel)
$0.269
Each (On a Tape of 10)
$0.269
Each (Supplied on a Reel)
$0.085

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy