Murata Ferrite Bead 300 μm (Surface) (0201) (Chip Ferrite Bead), 770 Ω impedance at 25 MHz, 1200 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4847
- Mfr. Part No.:
- BLM03HG122SH1D
- Brand:
- Murata
This image is representative of the product range
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$26.60
(exc. GST)
$29.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 10,900 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.266 | $26.60 | - |
| 500 - 900 | $0.261 | $26.10 | 1% |
| 1000 - 1900 | $0.256 | $25.60 | 3% |
| 2000 - 4900 | $0.251 | $25.10 | 5% |
| 5000 + | $0.247 | $24.70 | 7% |
*price indicative
- RS Stock No.:
- 223-4847
- Mfr. Part No.:
- BLM03HG122SH1D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0201 | |
| Impedance at 25 MHz | 770Ω | |
| Impedance at 50 MHz | 982Ω | |
| Impedance at 100 MHz | 1200Ω | |
| Packaging | Tape & Reel | |
| Impedance at 300 MHz | 1750Ω | |
| Impedance at 1 GHz | 2000Ω | |
| Current Rating | 100mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 600μm | |
| Maximum DC Resistance | 3.5Ω | |
| Height | 300μm | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Application | EMI Suppression Filter | |
| Series | BLM03 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0201 | ||
Impedance at 25 MHz 770Ω | ||
Impedance at 50 MHz 982Ω | ||
Impedance at 100 MHz 1200Ω | ||
Packaging Tape & Reel | ||
Impedance at 300 MHz 1750Ω | ||
Impedance at 1 GHz 2000Ω | ||
Current Rating 100mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 600μm | ||
Maximum DC Resistance 3.5Ω | ||
Height 300μm | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
Application EMI Suppression Filter | ||
Series BLM03 | ||
- COO (Country of Origin):
- JP
- RS Stock No. 2234847P
- Mfr. Part No. BLM03HG122SH1D
- RS Stock No. 2234842P
- Mfr. Part No. BLM03HG102SH1D
- RS Stock No. 2234830P
- Mfr. Part No. BLF03VK600SNLD
- RS Stock No. 2234844P
- Mfr. Part No. BLM03HG102SN1D
Related links
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1200 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 9.44 Ω impedance at 100
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 2.81 Ω impedance at 100












