Murata Ferrite Bead 300 μm (Solder) (0201) (Chip Ferrite Bead), 55.6 Ω impedance at 25 MHz, 120 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4852
- Mfr. Part No.:
- BLM03PX121SN1D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$2.60
(exc. GST)
$2.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.026 | $2.60 | - |
| 500 - 900 | $0.025 | $2.50 | 3% |
| 1000 - 1900 | $0.024 | $2.40 | 7% |
| 2000 - 4900 | $0.023 | $2.30 | 11% |
| 5000 + | $0.022 | $2.20 | 15% |
*price indicative
- RS Stock No.:
- 223-4852
- Mfr. Part No.:
- BLM03PX121SN1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0201 | |
| Impedance at 25 MHz | 55.6Ω | |
| Impedance at 50 MHz | 87.5Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 120Ω | |
| Impedance at 300 MHz | 178Ω | |
| Impedance at 1 GHz | 187Ω | |
| Mount Type | Solder | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 300μm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 600μm | |
| Application | EMI Suppression Filter | |
| Material | Chip Ferrite | |
| Series | BLM03_SN | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0201 | ||
Impedance at 25 MHz 55.6Ω | ||
Impedance at 50 MHz 87.5Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 120Ω | ||
Impedance at 300 MHz 178Ω | ||
Impedance at 1 GHz 187Ω | ||
Mount Type Solder | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 300μm | ||
Standards/Approvals RoHS, REACH | ||
Length 600μm | ||
Application EMI Suppression Filter | ||
Material Chip Ferrite | ||
Series BLM03_SN | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Murata BLM03PX series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 120 ohm.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead) 400 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.4 mm (Solder) (0201) (Chip Ferrite Bead) 247 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1200 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
