HARWIN 5 mm Spring Contact
- RS Stock No.:
- 247-9224
- Mfr. Part No.:
- S7191-45R
- Brand:
- HARWIN
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-9224
- Mfr. Part No.:
- S7191-45R
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Spring Contact | |
| Material | Phosphor Bronze | |
| Fixing Method | Surface Mount | |
| Contact Plating | Gold | |
| Current | 1A | |
| Height | 5mm | |
| Width | 2.4mm | |
| Standards/Approvals | No | |
| Length | 4.5mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Spring Contact | ||
Material Phosphor Bronze | ||
Fixing Method Surface Mount | ||
Contact Plating Gold | ||
Current 1A | ||
Height 5mm | ||
Width 2.4mm | ||
Standards/Approvals No | ||
Length 4.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HARWIN Spring contact are extended beam miniature spring contacts which are ideal for antenna feed in mobile devices. They have identical footprint contacts, with incremental step height of 5 mm. It is suitable for both wiping and sliding actions. It is surface mounted with pick and place area for automated placement.
Connector orientation vertical
Surface mount connection
- RS Stock No. 7884852
- Mfr. Part No. S1951-46R
Each (In a Pack of 10)
$0.70







