TE Connectivity Ferrite Bead 1.1 mm (Surface) (1210), 52 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$2.69

(exc. GST)

$2.96

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,930 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
10 - 90$0.269$2.69-
100 - 190$0.262$2.622%
200 - 490$0.255$2.555%
500 - 990$0.247$2.478%
1000 +$0.24$2.4010%

*price indicative

Packaging Options:
RS Stock No.:
245-5817
Mfr. Part No.:
BMC2EY0052AN
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ferrite Bead

Package Type

1210

Impedance at 100 MHz

52Ω

Packaging

Tape & Reel

Current Rating

400mA

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

1.6mm

Height

1.1mm

Maximum DC Resistance

0.3Ω

Length

3.2mm

Standards/Approvals

RoHS

Material

Ferrite Bead

Series

BMC

Automotive Standard

No

COO (Country of Origin):
TW
The TE Connectivity BMC series ferrite bead having 52Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.

Effective EMI protection

Low DC resistance

High soldering heat resistance

Each (Supplied on a Reel)
$0.269
Each (Supplied on a Reel)
$0.36
Each (On a Tape of 100)
$0.142
Each (Supplied on a Reel)
$5.712

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy