TE Connectivity Ferrite Bead 300 μm (Surface) (0201), 120 Ω impedance at 100 MHz
- RS Stock No.:
- 245-5671
- Mfr. Part No.:
- BMC1HY0120AN
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-5671
- Mfr. Part No.:
- BMC1HY0120AN
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ferrite Bead | |
| Package Type | 0201 | |
| Impedance at 100 MHz | 120Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 200mA | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 300μm | |
| Length | 600μm | |
| Depth | 300μm | |
| Maximum DC Resistance | 0.45Ω | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Material | Ferrite Bead | |
| Series | BMC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ferrite Bead | ||
Package Type 0201 | ||
Impedance at 100 MHz 120Ω | ||
Packaging Tape & Reel | ||
Current Rating 200mA | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 300μm | ||
Length 600μm | ||
Depth 300μm | ||
Maximum DC Resistance 0.45Ω | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Material Ferrite Bead | ||
Series BMC | ||
- COO (Country of Origin):
- TW
The TE Connectivity BMC series ferrite bead having 120Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.
Effective EMI protection
Low DC resistance
High soldering heat resistance
- RS Stock No. 2455674
- Mfr. Part No. BMC1HY0150AN
Each (On a Tape of 100)
$0.142
- RS Stock No. 2455674P
- Mfr. Part No. BMC1HY0150AN
Each (Supplied on a Reel)
$0.142
- RS Stock No. 2455751P
- Mfr. Part No. BMC2AY0120AN
Each (Supplied on a Reel)
$0.212
- RS Stock No. 2455751
- Mfr. Part No. BMC2AY0120AN
Each (On a Tape of 10)
$0.212
Related links
- TE Connectivity Ferrite Bead 0.3 mm (Surface) (0201), 120 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.3 mm (Surface) (0201), 220 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.3 mm (Surface) (0201), 150 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.3 mm (Surface) (0201), 70 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.3 mm (Surface) (0201), 100 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1200 Ω impedance at 100 MHz,










