NTN 4T-3490 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 79.37 mm OD
- RS Stock No.:
- 699-162
- Mfr. Part No.:
- 4T-3490
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$97.63
(exc. GST)
$107.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.63 |
*price indicative
- RS Stock No.:
- 699-162
- Mfr. Part No.:
- 4T-3490
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 38.1mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Cup Width | 23.81mm | |
| Number of Rows | 1 | |
| Cone Width | 29.77mm | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 93kN | |
| End Type | Open | |
| Static Load Rating | 114kN | |
| Outside Diameter | 79.37mm | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 38.1mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Cup Width 23.81mm | ||
Number of Rows 1 | ||
Cone Width 29.77mm | ||
Series 4T | ||
Bearing Dynamic Load Rating 93kN | ||
End Type Open | ||
Static Load Rating 114kN | ||
Outside Diameter 79.37mm | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to offer superior performance and reliability in various applications. Built with precision, these bearings accommodate both radial and axial loads, making them indispensable for a range of industrial uses. The engineering excellence of the mounted cone, combined with a pressed steel cage, ensures steady operation and increased lifespan. With an internal diameter of 38.1 mm and a robust construction, this bearing provides essential support in machinery, effectively reducing friction and wear. Ideal for demanding conditions, The NTN Tapered roller bearings optimise operational efficiency and durability, supporting the rigorous requirements of modern engineering and manufacturing processes.
Designed for both radial and axial load support
Equipped with a robust pressed steel cage for added strength
Features a dynamic load rating of 103,000,000 mN for reliable performance
Offers a static load rating of 114,000,000 mN to withstand heavy loads
Incorporates precise internal dimensions for optimal fit in varied applications
Rated life coefficient of 1 ensures predictable performance
Static axial load coefficient of 0.9 assists in stability
Upper axial load coefficient of 1.64 enhances load handling capabilities
Max shoulder diameter of 45.5 mm facilitates smooth operation
Innovative design contributes to reduced friction and extended bearing life
Related links
- Timken 3490/3420 Taper 38.1 mm ID Roller Bearing, 79.37 mm OD
- NTN 4T-43125/43312 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 79.37 mm OD
- NTN 4T-3490/3420 Taper Roller 38.1 mm ID Roller Bearing, 79.3 mm OD
- NTN 4T-2788 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-HM801310 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 82.55 mm OD
- NTN 4T-19150/19268 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 68.26 mm OD
- NTN 4T-19150/19283X Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 4T-16150/16283 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72.23 mm OD
