Abracon Ferrite Bead 850 μm (Surface) (0805) (Chip Bead), 50 Ω impedance at 25 MHz
- RS Stock No.:
- 240-0848
- Mfr. Part No.:
- ACML-0805-500-T
- Brand:
- Abracon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-0848
- Mfr. Part No.:
- ACML-0805-500-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 50Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 1A | |
| Sub Type | Chip Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS/RoHS II | |
| Depth | 1.25mm | |
| Height | 850μm | |
| Length | 2mm | |
| Maximum DC Resistance | 0.05Ω | |
| Series | ACML-0805 | |
| Automotive Standard | No | |
| Material | Ferrite | |
| Application | OA Equipment, Audio Equipment, Video Equipment, Automotive Electrical Equipment, Communication Equipment | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 50Ω | ||
Packaging Tape & Reel | ||
Current Rating 1A | ||
Sub Type Chip Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS/RoHS II | ||
Depth 1.25mm | ||
Height 850μm | ||
Length 2mm | ||
Maximum DC Resistance 0.05Ω | ||
Series ACML-0805 | ||
Automotive Standard No | ||
Material Ferrite | ||
Application OA Equipment, Audio Equipment, Video Equipment, Automotive Electrical Equipment, Communication Equipment | ||
The Abracon Multilayer Ferrite Chip Bead is Suitable for wide range of application such as Video equipment, audio equipment, Automotive electrical equipment and Communication equipment.
Multilayer monolithic construction yields high reliability
Nickel barrier terminations provide excellent solder heat resistance
Suitable for flow and RoHS reflow soldering
Lead Free
RoHS/RoHS II Compliant
- RS Stock No. 2400851
- Mfr. Part No. ACML-0805-601-T
Each (In a Pack of 500)
$0.048
- RS Stock No. 2400853P
- Mfr. Part No. ACML-0805-800-T
Each (Supplied on a Reel)
$0.048
- RS Stock No. 2400850
- Mfr. Part No. ACML-0805-601-T
Each (On a Reel of 4000)
$0.032
- RS Stock No. 2400851P
- Mfr. Part No. ACML-0805-601-T
Each (Supplied on a Reel)
$0.048
Related links
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 50 Ω impedance at 25 MHz
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 600 Ω impedance at 25 MHz
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 80 Ω impedance at 25 MHz
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 150 Ω impedance at 25 MHz
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Multilayer Chip Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 470 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 600 Ω impedance at 100 MHz








