TDK Ferrite Bead 850 μm (Surface) (0805) (Chip Bead), 600 Ω impedance at 100 MHz
- RS Stock No.:
- 111-0869
- Mfr. Part No.:
- MMZ2012S601AT000
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 111-0869
- Mfr. Part No.:
- MMZ2012S601AT000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Impedance at 100 MHz | 600Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 500mA | |
| Mount Type | Surface | |
| Sub Type | Chip Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.3Ω | |
| Length | 2mm | |
| Height | 850μm | |
| Depth | 1.25mm | |
| Standards/Approvals | RoHS, REACH | |
| Application | Signal Line | |
| Automotive Standard | No | |
| Series | MMZ | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Impedance at 100 MHz 600Ω | ||
Packaging Tape & Reel | ||
Current Rating 500mA | ||
Mount Type Surface | ||
Sub Type Chip Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.3Ω | ||
Length 2mm | ||
Height 850μm | ||
Depth 1.25mm | ||
Standards/Approvals RoHS, REACH | ||
Application Signal Line | ||
Automotive Standard No | ||
Series MMZ | ||
- COO (Country of Origin):
- JP
Chip bead 0805 MMZ series
This is a multilayered chip bead product which is magnetically shielded, allowing high density mounting
Reduced floating capacity between conductors has contributed to a dramatic improvement in high frequency characteristics
The EMI suppression provided extends into the GHz range
Application include removal of signal line noises of cellular phones, portable audio players, etc
Related links
- TDK Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 600 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 1000 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 2000 Ω impedance at 100 MHz
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 600 Ω impedance at 25 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 60 Ω impedance at 100 MHz
