Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 142 Ω impedance at 25 MHz, 220 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4950
- Mfr. Part No.:
- BLM18SP221SH1D
- Brand:
- Murata
This image is representative of the product range
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$19.60
(exc. GST)
$21.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.196 | $19.60 | - |
| 500 - 900 | $0.192 | $19.20 | 2% |
| 1000 - 1900 | $0.189 | $18.90 | 3% |
| 2000 + | $0.185 | $18.50 | 5% |
*price indicative
- RS Stock No.:
- 223-4950
- Mfr. Part No.:
- BLM18SP221SH1D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 142Ω | |
| Impedance at 50 MHz | 181Ω | |
| Impedance at 100 MHz | 220Ω | |
| Packaging | Tape & Reel | |
| Impedance at 300 MHz | 309Ω | |
| Impedance at 1 GHz | 197Ω | |
| Current Rating | 2.8A | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 800μm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 1.6mm | |
| Maximum DC Resistance | 40mΩ | |
| Application | EMI Suppression Filter | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 142Ω | ||
Impedance at 50 MHz 181Ω | ||
Impedance at 100 MHz 220Ω | ||
Packaging Tape & Reel | ||
Impedance at 300 MHz 309Ω | ||
Impedance at 1 GHz 197Ω | ||
Current Rating 2.8A | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 800μm | ||
Standards/Approvals RoHS, REACH | ||
Length 1.6mm | ||
Maximum DC Resistance 40mΩ | ||
Application EMI Suppression Filter | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
- RS Stock No. 2234950P
- Mfr. Part No. BLM18SP221SH1D
- RS Stock No. 2234954
- Mfr. Part No. BLM18SP221SZ1D
- RS Stock No. 2234954P
- Mfr. Part No. BLM18SP221SZ1D
- RS Stock No. 2234952
- Mfr. Part No. BLM18SP221SN1D
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1500 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 100 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,











