Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 284 Ω impedance at 25 MHz, 600 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4921
- Mfr. Part No.:
- BLM18KN601EH1D
- Brand:
- Murata
This image is representative of the product range
Add 20000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$520.00
(exc. GST)
$560.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 July 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.13 | $520.00 | - |
| 20000 + | $0.117 | $468.00 | 9% |
*price indicative
- RS Stock No.:
- 223-4921
- Mfr. Part No.:
- BLM18KN601EH1D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 284Ω | |
| Impedance at 50 MHz | 435Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 600Ω | |
| Impedance at 300 MHz | 418Ω | |
| Impedance at 1 GHz | 137Ω | |
| Current Rating | 10mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, REACH | |
| Height | 800μm | |
| Length | 1.6mm | |
| Maximum DC Resistance | 150mΩ | |
| Automotive Standard | AEC-Q200 | |
| Application | EMI Suppression Filter | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 284Ω | ||
Impedance at 50 MHz 435Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 600Ω | ||
Impedance at 300 MHz 418Ω | ||
Impedance at 1 GHz 137Ω | ||
Current Rating 10mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, REACH | ||
Height 800μm | ||
Length 1.6mm | ||
Maximum DC Resistance 150mΩ | ||
Automotive Standard AEC-Q200 | ||
Application EMI Suppression Filter | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
- RS Stock No. 2234922P
- Mfr. Part No. BLM18KN601EH1D
- RS Stock No. 2234922
- Mfr. Part No. BLM18KN601EH1D
- RS Stock No. 2234903P
- Mfr. Part No. BLM18HE601SH1D
- RS Stock No. 2234901
- Mfr. Part No. BLM18HE601SH1D
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 100 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1500 Ω impedance at 100 MHz,










