Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz, 1400 Ω impedance at 1 GHz
- RS Stock No.:
- 166-9560
- Mfr. Part No.:
- BLM15HG102SN1D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$430.00
(exc. GST)
$470.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.043 | $430.00 | - |
| 20000 - 90000 | $0.042 | $420.00 | 2% |
| 100000 + | $0.038 | $380.00 | 11% |
*price indicative
- RS Stock No.:
- 166-9560
- Mfr. Part No.:
- BLM15HG102SN1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Impedance at 100 MHz | 1000Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 1400Ω | |
| Current Rating | 250mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 14 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Height | 500μm | |
| Length | 1mm | |
| Maximum DC Resistance | 1.1Ω | |
| Depth | 500μm | |
| Application | EMI Suppression Filter, General Purpose | |
| Automotive Standard | No | |
| Series | BLM15HG | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Impedance at 100 MHz 1000Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 1400Ω | ||
Current Rating 250mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Pin Count 14 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Height 500μm | ||
Length 1mm | ||
Maximum DC Resistance 1.1Ω | ||
Depth 500μm | ||
Application EMI Suppression Filter, General Purpose | ||
Automotive Standard No | ||
Series BLM15HG | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP

SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series
BLM ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are Ideal for high current circuits. BLM15EG models also provide low DC resistance.
This series of ferrite beads are suitable for general use applications.
- RS Stock No. 7241286P
- Mfr. Part No. BLM15HG102SN1D
Each (Supplied on a Reel)
$0.108
- RS Stock No. 7241286
- Mfr. Part No. BLM15HG102SN1D
Each (In a Pack of 25)
$0.108
- RS Stock No. 7241277
- Mfr. Part No. BLM15HD102SN1D
Each (In a Pack of 25)
$0.108
- RS Stock No. 7241277P
- Mfr. Part No. BLM15HD102SN1D
Each (Supplied on a Reel)
$0.108
Related links
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 2000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 900 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 2700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 500 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1200 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 145 Ω impedance at 1 GHz










