Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz, 145 Ω impedance at 1 GHz
- RS Stock No.:
- 792-6218
- Mfr. Part No.:
- BLM15EG121SN1D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 792-6218
- Mfr. Part No.:
- BLM15EG121SN1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Impedance at 100 MHz | 120Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 145Ω | |
| Current Rating | 1.5A | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Depth | 500μm | |
| Length | 1mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum DC Resistance | 95mΩ | |
| Application | Signal Line, Power Line | |
| Automotive Standard | No | |
| Series | BLM15 | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Impedance at 100 MHz 120Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 145Ω | ||
Current Rating 1.5A | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Depth 500μm | ||
Length 1mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum DC Resistance 95mΩ | ||
Application Signal Line, Power Line | ||
Automotive Standard No | ||
Series BLM15 | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP

SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series
BLM ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are Ideal for high current circuits. BLM15EG models also provide low DC resistance.
This series of ferrite beads are suitable for general use applications.
- RS Stock No. 7926211
- Mfr. Part No. BLM15HB121SN1D
Each (In a Bag of 25)
$0.053
- RS Stock No. 7926224P
- Mfr. Part No. BLM15HD182SN1D
Each (Supplied on a Reel)
$0.136
- RS Stock No. 8712067P
- Mfr. Part No. BLM15BB100SN1D
Each (Supplied on a Reel)
$0.035
- RS Stock No. 7926224
- Mfr. Part No. BLM15HD182SN1D
Each (In a Bag of 25)
$0.136
Related links
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 500 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 900 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 2700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 2000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1200 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz











