Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz, 900 Ω impedance at 1 GHz

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-2666
Mfr. Part No.:
BLM15HB221SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0402

Impedance at 100 MHz

220Ω

Packaging

Tape & Reel

Impedance at 1 GHz

900Ω

Current Rating

250mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

1Ω

Length

1mm

Standards/Approvals

RoHS, REACH

Depth

500μm

Height

500μm

Series

BLM15H

Material

Ferrite

Application

High-Speed Signal Line, EMI Suppression Filter

Automotive Standard

No

SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series


BLM ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are Ideal for high current circuits. BLM15EG models also provide low DC resistance.

This series of ferrite beads are suitable for general use applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy