Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz, 1200 Ω impedance at 1 GHz

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$2,060.00

(exc. GST)

$2,270.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.206$2,060.00-
50000 +$0.185$1,850.0010%

*price indicative

RS Stock No.:
125-3207
Mfr. Part No.:
BLM15GG471SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0402

Packaging

Tape & Reel

Impedance at 100 MHz

470Ω

Impedance at 1 GHz

1200Ω

Current Rating

200mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Length

1mm

Maximum DC Resistance

1.3Ω

Depth

500μm

Height

500μm

Series

BLM15G

Application

High Ghz Band General Use, EMI Suppression Filter

Automotive Standard

No

Material

Ferrite

COO (Country of Origin):
JP

SMD 0402 Ferrite Filters - BLM15G Series


BLM15G Series Chip ferrite beads for high frequency noise suppression over a wide frequency range.

Key Characteristic


High impedance characteristic in 1GHz or higher Frequency

High impedance characteristic over a wide frequency band range of 100MHz to 6GHz

Small decrease in impedance during current loading, resulting in small impedance fluctuation during equipment operation

Applications include: Noise suppression for PCs with high-speed CPU and high-speed bus, and for Interface lines of peripheral equipment; High harmonic noise suppression for digital equipment with several hundred MHz or higher clock speeds; Prevention of erroneous operation caused by local oscillation signals in mobile phone and W-LAN modules (ensuring self-immunity); Bias Tee modules in optical transceivers

Note

For reflow soldering only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy