Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz, 1400 Ω impedance at 1 GHz
- RS Stock No.:
- 167-3813
- Mfr. Part No.:
- BLM15HD601SN1D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $20.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$450.00
(exc. GST)
$500.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.045 | $450.00 | - |
| 20000 - 90000 | $0.044 | $440.00 | $20.00 |
| 100000 + | $0.039 | $390.00 | $600.00 |
*price indicative
- RS Stock No.:
- 167-3813
- Mfr. Part No.:
- BLM15HD601SN1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 600Ω | |
| Impedance at 1 GHz | 1400Ω | |
| Current Rating | 300mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Length | 1mm | |
| Maximum DC Resistance | 850mΩ | |
| Depth | 500μm | |
| Height | 500μm | |
| Automotive Standard | No | |
| Application | High-Speed Signal Line, EMI Suppression Filter | |
| Material | Ferrite | |
| Series | BLM15HD | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 600Ω | ||
Impedance at 1 GHz 1400Ω | ||
Current Rating 300mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Length 1mm | ||
Maximum DC Resistance 850mΩ | ||
Depth 500μm | ||
Height 500μm | ||
Automotive Standard No | ||
Application High-Speed Signal Line, EMI Suppression Filter | ||
Material Ferrite | ||
Series BLM15HD | ||

SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series
BLM ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are Ideal for high current circuits. BLM15EG models also provide low DC resistance.
This series of ferrite beads are suitable for general use applications.
- RS Stock No. 7241289P
- Mfr. Part No. BLM15HG601SN1D
Each (Supplied on a Reel)
$0.108
- RS Stock No. 7241289
- Mfr. Part No. BLM15HG601SN1D
Each (In a Pack of 25)
$0.108
- RS Stock No. 7241277
- Mfr. Part No. BLM15HD102SN1D
Each (In a Pack of 25)
$0.108
- RS Stock No. 7241286P
- Mfr. Part No. BLM15HG102SN1D
Each (Supplied on a Reel)
$0.108
Related links
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 900 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 2700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 2000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 500 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1200 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 145 Ω impedance at 1 GHz











