Murata Ferrite Bead 800 μm (Surface) (1206) (Inductor Type), 1000 Ω impedance at 100 MHz
- RS Stock No.:
- 122-5300
- Mfr. Part No.:
- BLA31BD102SN4D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,552.00
(exc. GST)
$1,708.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.388 | $1,552.00 |
| 8000 - 12000 | $0.378 | $1,512.00 |
| 16000 + | $0.373 | $1,492.00 |
*price indicative
- RS Stock No.:
- 122-5300
- Mfr. Part No.:
- BLA31BD102SN4D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 1206 | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 1000Ω | |
| Current Rating | 50mA | |
| Sub Type | Inductor Type | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Maximum DC Resistance | 0.55Ω | |
| Depth | 1.6mm | |
| Height | 800μm | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Series | BLA31B | |
| Material | Ferrite | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 1206 | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 1000Ω | ||
Current Rating 50mA | ||
Sub Type Inductor Type | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Maximum DC Resistance 0.55Ω | ||
Depth 1.6mm | ||
Height 800μm | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
Series BLA31B | ||
Material Ferrite | ||
Application General Purpose | ||
- COO (Country of Origin):
- JP
Murata 1206 BLA31A/B Series Chip Bead Inductor array
BLA31A/B series are high performance EMI filters constructed from four circuits of ferrite beads. The BLA31A/B series is suitable for EMI suppression in small digital equipment. Two types of impedance characteristics are available within this series, and these ferrite beads offer a broad frequency range of attenuation. A nickel barrier structure of external electrodes enables excellent solder heat resistance. This series is Ideal for high density mounting and reflow or flow soldering can be used. These ferrite beads are suitable for general use.
SMT 1206 Inductors (Chokes)
- RS Stock No. 1048512P
- Mfr. Part No. BLA31BD221SN4D
Each (Supplied on a Reel)
$0.708
- RS Stock No. 1048510P
- Mfr. Part No. BLA31AG221SN4D
Each (Supplied on a Reel)
$0.95
- RS Stock No. 1048512
- Mfr. Part No. BLA31BD221SN4D
Each (In a Pack of 10)
$0.708
- RS Stock No. 1048510
- Mfr. Part No. BLA31AG221SN4D
Each (In a Pack of 10)
$0.95
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (1206) (Inductor Type), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (1206) (Inductor Type), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (1206) (Inductor Type), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (1206) (Chip Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 140 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 2500 Ω impedance at 100 MHz










