Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 140 Ω impedance at 100 MHz
- RS Stock No.:
- 318-2644
- Mfr. Part No.:
- BLM18BB141SN1D
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$1.79
(exc. GST)
$1.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1.79 | $0.072 |
*price indicative
- RS Stock No.:
- 318-2644
- Mfr. Part No.:
- BLM18BB141SN1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 140Ω | |
| Current Rating | 450mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 800μm | |
| Maximum DC Resistance | 350mΩ | |
| Automotive Standard | No | |
| Application | Noise, Signal Line, Band Noise, Digital Interface Line, Universal Type, Power Line | |
| Series | BLM18BB | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 140Ω | ||
Current Rating 450mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 800μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS, REACH | ||
Depth 800μm | ||
Maximum DC Resistance 350mΩ | ||
Automotive Standard No | ||
Application Noise, Signal Line, Band Noise, Digital Interface Line, Universal Type, Power Line | ||
Series BLM18BB | ||
Material Ferrite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP


SMD 0603 Ferrite Filters- BLM18B Series
These filters are designed to act as resistors to electronic noise frequencies
Limit potential interference
Do not generate distortion
Designed for high-speed data transmission lines
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 10 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 100 Ω impedance at 100 MHz,
