Murata Ferrite Bead 800 μm (Surface) (1206) (Inductor Type), 220 Ω impedance at 100 MHz
- RS Stock No.:
- 104-8512
- Mfr. Part No.:
- BLA31BD221SN4D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.08
(exc. GST)
$7.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,070 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 990 | $0.708 | $7.08 |
| 1000 - 1990 | $0.692 | $6.92 |
| 2000 + | $0.682 | $6.82 |
*price indicative
- RS Stock No.:
- 104-8512
- Mfr. Part No.:
- BLA31BD221SN4D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 1206 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 220Ω | |
| Current Rating | 150mA | |
| Mount Type | Surface | |
| Sub Type | Inductor Type | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.35Ω | |
| Height | 800μm | |
| Depth | 1.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 3.2mm | |
| Application | General Purpose | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Series | BLA31B | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 1206 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 220Ω | ||
Current Rating 150mA | ||
Mount Type Surface | ||
Sub Type Inductor Type | ||
Minimum Operating Temperature -55°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.35Ω | ||
Height 800μm | ||
Depth 1.6mm | ||
Standards/Approvals REACH, RoHS | ||
Length 3.2mm | ||
Application General Purpose | ||
Material Ferrite | ||
Automotive Standard No | ||
Series BLA31B | ||
- COO (Country of Origin):
- JP
Murata 1206 BLA31A/B Series Chip Bead Inductor array
BLA31A/B series are high performance EMI filters constructed from four circuits of ferrite beads. The BLA31A/B series is suitable for EMI suppression in small digital equipment. Two types of impedance characteristics are available within this series, and these ferrite beads offer a broad frequency range of attenuation. A nickel barrier structure of external electrodes enables excellent solder heat resistance. This series is Ideal for high density mounting and reflow or flow soldering can be used. These ferrite beads are suitable for general use.
SMT 1206 Inductors (Chokes)
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (1206) (Inductor Type), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (1206) (Inductor Type), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (1206) (Inductor Type), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (1206) (Chip Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 140 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 2500 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
