Murata Ferrite Bead 800 μm (Surface) (1206) (Inductor Type), 220 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.50

(exc. GST)

$10.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 990$0.95$9.50-
1000 - 1990$0.927$9.272%
2000 +$0.913$9.133%

*price indicative

Packaging Options:
RS Stock No.:
104-8510
Mfr. Part No.:
BLA31AG221SN4D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

1206

Packaging

Tape & Reel

Impedance at 100 MHz

220Ω

Current Rating

150mA

Mount Type

Surface

Sub Type

Inductor Type

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

0.25Ω

Depth

1.6mm

Height

800μm

Length

3.2mm

Standards/Approvals

REACH, RoHS

Automotive Standard

No

Application

General Purpose

Series

BLA31A

Material

Ferrite

COO (Country of Origin):
JP

Murata 1206 BLA31A/B Series Chip Bead Inductor array


BLA31A/B series are high performance EMI filters constructed from four circuits of ferrite beads. The BLA31A/B series is suitable for EMI suppression in small digital equipment. Two types of impedance characteristics are available within this series, and these ferrite beads offer a broad frequency range of attenuation. A nickel barrier structure of external electrodes enables excellent solder heat resistance. This series is Ideal for high density mounting and reflow or flow soldering can be used. These ferrite beads are suitable for general use.

SMT 1206 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy