Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save $0.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$116.00

(exc. GST)

$128.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 72,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.029$116.00-
8000 - 36000$0.029$116.00-
40000 +$0.026$104.00$120.00

*price indicative

RS Stock No.:
125-3197
Mfr. Part No.:
BLM18RK601SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

600Ω

Current Rating

200mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

800μm

Standards/Approvals

RoHS, REACH

Height

800μm

Maximum DC Resistance

600mΩ

Length

1.6mm

Automotive Standard

No

Series

BLM18RK

Application

EMI Suppression Filter, Digital Interface

Material

Ferrite

COO (Country of Origin):
JP

SMC 0603 Ferrite Filters- BLM18RK Series


These filters are designed to function as resistors within interference frequency ranges.

Dedicated to digital interfaces.

Reduce the possibility of resonance.

Do not generate distortion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy