Fluke M12 Connector Tester Adapter 30 V 12V Output, 2.55 A
- RS Stock No.:
- 728-019
- Mfr. Part No.:
- 810PA
- Brand:
- Fluke
Subtotal (1 unit)*
$211.00
(exc. GST)
$232.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.00 |
*price indicative
- RS Stock No.:
- 728-019
- Mfr. Part No.:
- 810PA
- Brand:
- Fluke
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Sub Type | Tester | |
| Product Type | Adapter | |
| Output Voltage | 12V | |
| Power | 30V | |
| Output Connector Type | M12 Connector | |
| Cable Length | 500mm | |
| Number of Outputs | 1 | |
| Input Connector Type | USB Port | |
| Adapter Current | 2.55A | |
| Maximum Operating Temperature | 50°C | |
| Width | 267.2mm | |
| Standards/Approvals | WEEE | |
| Depth | 70mm | |
| Length | 1.856km | |
| Maximum Input Voltage | 250V ac | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Sub Type Tester | ||
Product Type Adapter | ||
Output Voltage 12V | ||
Power 30V | ||
Output Connector Type M12 Connector | ||
Cable Length 500mm | ||
Number of Outputs 1 | ||
Input Connector Type USB Port | ||
Adapter Current 2.55A | ||
Maximum Operating Temperature 50°C | ||
Width 267.2mm | ||
Standards/Approvals WEEE | ||
Depth 70mm | ||
Length 1.856km | ||
Maximum Input Voltage 250V ac | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
