3M Type A, Type C, Type S Abrasive Brush, 100 mm Diameter
- RS Stock No.:
- 338-222
- Mfr. Part No.:
- 7100093973
- Brand:
- 3M
Subtotal (1 unit)*
$52.27
(exc. GST)
$57.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 14 left, ready to ship from another location
- Plus 19 left, shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.27 |
*price indicative
- RS Stock No.:
- 338-222
- Mfr. Part No.:
- 7100093973
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Brush | |
| Suitable For | Polishing, Cleaning, Deburring, Finishing, Grinding | |
| Bristle Type | Type A, Type C, Type S | |
| Diameter | 100mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Brush | ||
Suitable For Polishing, Cleaning, Deburring, Finishing, Grinding | ||
Bristle Type Type A, Type C, Type S | ||
Diameter 100mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Shaft Mounted Flap Brush to give a fine uniform finish to a variety of metal work pieces, without leaving chatter marks. The fine, matt scratch pattern offered by our shaft mounted flap brushes results in a finer finish compared to a combi wheel.
Aluminum oxide
6000 rpm maximum speed
- RS Stock No. 0338225
- Mfr. Part No. 7100093995
Each
$58.71
- RS Stock No. 0335507
- Mfr. Part No. 7000091712
1 Pack of 2
$515.39
- RS Stock No. 0335455
- Mfr. Part No. 7100138332
1 Pack of 2
$1,373.77
- RS Stock No. 0627763
- Mfr. Part No. 7000078179
1 Pack of 6
$464.86
Related links
- 3M Type S Type A Abrasive Brush, 100 mm Diameter
- 3M Abrasive Brush, 100 mm Diameter
- 3M Ceramic Precision-Shaped Grain Type S Abrasive Brush, 203.2 mm Diameter
- Tivoly Nylon Twisted Wire Abrasive Brush, 100 mm Diameter
- DeWALT Crimp Wire Abrasive Brush, 100 mm Diameter
- Tivoly Nylon Crimp Wire Abrasive Brush, 100 mm Diameter
- RS PRO Abrasive Wire Abrasive Brush, 100 mm Diameter
- RS PRO Twisted Wire Abrasive Brush, 100 mm Diameter











