Wurth Elektronik Ferrite Bead 0.5 mm (0402), 220 Ω impedance at 100 MHz
- RS Stock No.:
- 332-497
- Mfr. Part No.:
- 782422221
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 units)*
$2.85
(exc. GST)
$3.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 50 - 450 | $0.057 | $2.85 |
| 500 - 950 | $0.055 | $2.75 |
| 1000 - 2450 | $0.05 | $2.50 |
| 2500 - 4950 | $0.046 | $2.30 |
| 5000 + | $0.044 | $2.20 |
*price indicative
- RS Stock No.:
- 332-497
- Mfr. Part No.:
- 782422221
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 220Ω | |
| Impedance at 500 MHz | 330Ω | |
| Current Rating | 400mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum DC Resistance | 0.3Ω | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Standards/Approvals | 863, REACH, Halogen Free JEDEC JS709B and others, RoHS 2011, EU&2015 | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 220Ω | ||
Impedance at 500 MHz 330Ω | ||
Current Rating 400mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Maximum DC Resistance 0.3Ω | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Standards/Approvals 863, REACH, Halogen Free JEDEC JS709B and others, RoHS 2011, EU&2015 | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a high performance component. It offers exceptional noise suppression with high impedance and supports high current handling.
Optimized for wideband and high speed performance
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -55 degree Celsius to 125 degree Celsius
Related links
- Wurth Elektronik Ferrite Bead 0.5 mm (0402), 220 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 1500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 160 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead) 375 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 460 Ω impedance at 100 MHz
