Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead), 460 Ω impedance at 100 MHz

Get a bulk buy discount

Add 500 more to save 4%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$28.50

(exc. GST)

$31.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$0.285$28.50-
500 - 900$0.271$27.104%
1000 - 2400$0.26$26.008%
2500 +$0.251$25.1011%

*price indicative

RS Stock No.:
219-681
Mfr. Part No.:
782429461
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Package Type

0402

Packaging

Tape & Reel

Impedance at 100 MHz

460Ω

Current Rating

500mA

Sub Type

Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

500μm

Length

1mm

Standards/Approvals

Halogen Free (JEDEC JS709B & IEC 61249-2-21), REACH Approval or declared (EC)1907/2006), RoHS Approval:(2011/65/EU&2015/863)

Height

500μm

Maximum DC Resistance

0.55Ω

Automotive Standard

AEC-Q200 Grade 1

Material

Potting Material

COO (Country of Origin):
TW
The Wurth Elektronik Suppression Ferrite Bead is a high-performance component designed to suppress electromagnetic interference (EMI) in high-speed circuits. This component is suitable for automotive and industrial applications, offering high current capability, low DC resistance and compliance with global standards.

EMI suppression and noise reduction

High rated current up to 7.5 A

Available in 7 different sizes

Reliable Ni Sn electrodes

Operating temperature -55 degree C up to 125 degree C

AEC Q 200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy