Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead), 1500 Ω impedance at 100 MHz
- RS Stock No.:
- 219-678
- Mfr. Part No.:
- 782429152
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$28.50
(exc. GST)
$31.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9,300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.285 | $28.50 | - |
| 500 - 900 | $0.271 | $27.10 | 4% |
| 1000 - 2400 | $0.26 | $26.00 | 8% |
| 2500 + | $0.251 | $25.10 | 11% |
*price indicative
- RS Stock No.:
- 219-678
- Mfr. Part No.:
- 782429152
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 1500Ω | |
| Current Rating | 500mA | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Approval (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC)1907/2006) | |
| Depth | 500μm | |
| Height | 500μm | |
| Maximum DC Resistance | 0.5Ω | |
| Length | 1mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Material | Potting Material | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 1500Ω | ||
Current Rating 500mA | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Approval (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC)1907/2006) | ||
Depth 500μm | ||
Height 500μm | ||
Maximum DC Resistance 0.5Ω | ||
Length 1mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Material Potting Material | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Suppression Ferrite Bead is a high-performance component designed to suppress electromagnetic interference (EMI) in high-speed circuits. This component is suitable for automotive and industrial applications, offering high current capability, low DC resistance and compliance with global standards.
EMI suppression and noise reduction
High rated current up to 7.5 A
Available in 7 different sizes
Reliable Ni Sn electrodes
Operating temperature -55 degree C up to 125 degree C
AEC Q 200
Related links
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead) 375 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 160 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 460 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (Ferrite Bead), 20 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (Ferrite Bead), 70 Ω impedance at 100 MHz
