Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead), 110 Ω impedance at 100 MHz
- RS Stock No.:
- 219-676
- Mfr. Part No.:
- 782429111
- Brand:
- Wurth Elektronik
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$28.50
(exc. GST)
$31.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9,900 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.285 | $28.50 | - |
| 500 - 900 | $0.271 | $27.10 | 4% |
| 1000 - 2400 | $0.26 | $26.00 | 8% |
| 2500 + | $0.251 | $25.10 | 11% |
*price indicative
- RS Stock No.:
- 219-676
- Mfr. Part No.:
- 782429111
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Impedance at 100 MHz | 110Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 1.2A | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 500μm | |
| Maximum DC Resistance | 0.09Ω | |
| Height | 500μm | |
| Length | 1mm | |
| Standards/Approvals | RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21) | |
| Material | Potting Material | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Impedance at 100 MHz 110Ω | ||
Packaging Tape & Reel | ||
Current Rating 1.2A | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 500μm | ||
Maximum DC Resistance 0.09Ω | ||
Height 500μm | ||
Length 1mm | ||
Standards/Approvals RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21) | ||
Material Potting Material | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead) 375 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 1500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 160 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 460 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (Ferrite Bead), 20 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (Ferrite Bead), 70 Ω impedance at 100 MHz
