Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead), 600 Ω impedance at 100 MHz
- RS Stock No.:
- 219-682
- Mfr. Part No.:
- 782429601
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$28.50
(exc. GST)
$31.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | $0.285 | $28.50 |
| 500 - 900 | $0.271 | $27.10 |
| 1000 - 2400 | $0.26 | $26.00 |
| 2500 + | $0.251 | $25.10 |
*price indicative
- RS Stock No.:
- 219-682
- Mfr. Part No.:
- 782429601
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Impedance at 100 MHz | 600Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 850mA | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1mm | |
| Maximum DC Resistance | 0.25Ω | |
| Height | 500μm | |
| Standards/Approvals | Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, EU&2015, 863, RoHS 2011, REACH | |
| Depth | 500μm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Material | Potting Material | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Impedance at 100 MHz 600Ω | ||
Packaging Tape & Reel | ||
Current Rating 850mA | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1mm | ||
Maximum DC Resistance 0.25Ω | ||
Height 500μm | ||
Standards/Approvals Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, EU&2015, 863, RoHS 2011, REACH | ||
Depth 500μm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Material Potting Material | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Suppression Ferrite Bead is a high-performance component designed to suppress electromagnetic interference (EMI) in high-speed circuits. This component is suitable for automotive and industrial applications, offering high current capability, low DC resistance and compliance with global standards.
EMI suppression and noise reduction
High rated current up to 7.5 A
Available in 7 different sizes
Reliable Ni Sn electrodes
Operating temperature -55 degree C up to 125 degree C
AEC Q 200
Related links
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 1500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead) 375 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 160 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 460 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (0402) (Ferrite Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (Ferrite Bead), 20 Ω impedance at 100 MHz
