Wurth Elektronik Ferrite Bead 300 μm 300 μm (0201), 10 Ω impedance at 100 MHz, 12 Ω impedance at 1 GHz
- RS Stock No.:
- 332-381
- Mfr. Part No.:
- 742692001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$1.90
(exc. GST)
$2.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 90 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | $0.19 | $1.90 |
*price indicative
- RS Stock No.:
- 332-381
- Mfr. Part No.:
- 742692001
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0201 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 10Ω | |
| Impedance at 1 GHz | 12Ω | |
| Current Rating | 650mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 600μm | |
| Height | 300μm | |
| Depth | 300μm | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B) | |
| Maximum DC Resistance | 0.1Ω | |
| Diameter | 300μm | |
| Material | Polystyrene | |
| Series | WE-TM SB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0201 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 10Ω | ||
Impedance at 1 GHz 12Ω | ||
Current Rating 650mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 600μm | ||
Height 300μm | ||
Depth 300μm | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B) | ||
Maximum DC Resistance 0.1Ω | ||
Diameter 300μm | ||
Material Polystyrene | ||
Series WE-TM SB | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 0.3 mm 0.3 mm (0201) 12 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 0.3 mm (0201) (Ferrite Bead), 560 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.3 mm (0201) (Ferrite Bead), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.3 mm (0201) (Ferrite Bead), 10 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.3 mm (Surface) (Wide Band) (Ferrite Bead) 250 Ω impedance
- Wurth Elektronik Ferrite Bead 0.3 mm (Surface) (Axial Ferrite Bead) 300 Ω impedance at 300
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Bead), 470 Ω impedance at 100 MHz