Wurth Elektronik Ferrite Bead 300 μm 300 μm (0201), 10 Ω impedance at 100 MHz, 12 Ω impedance at 1 GHz

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 units)*

$9.50

(exc. GST)

$10.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
50 - 450$0.19$9.50
500 - 950$0.18$9.00
1000 - 2450$0.167$8.35
2500 - 4950$0.154$7.70
5000 +$0.148$7.40

*price indicative

RS Stock No.:
332-380
Mfr. Part No.:
742692001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0201

Product Type

Ferrite Bead

Impedance at 100 MHz

10Ω

Impedance at 1 GHz

12Ω

Current Rating

650mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

0.1Ω

Depth

300μm

Length

600μm

Height

300μm

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B)

Diameter

300μm

Series

WE-TM SB

Material

Polystyrene

Automotive Standard

No

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a reliable and designed to supress electromagnetic interference in high-frequency circuits, ensuring improved signal integrity in Compact electronic applications.

High current handling capability

RoHS compliant

Halogen Free and REACH approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy