Wurth Elektronik Ferrite Bead 800 μm (0603), 22 Ω impedance at 100 MHz, 38 Ω impedance at 1 GHz
- RS Stock No.:
- 332-392
- Mfr. Part No.:
- 7426926222
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 50 units)*
$10.00
(exc. GST)
$11.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 50 - 450 | $0.20 | $10.00 |
| 500 - 950 | $0.19 | $9.50 |
| 1000 - 2450 | $0.176 | $8.80 |
| 2500 - 4950 | $0.162 | $8.10 |
| 5000 + | $0.156 | $7.80 |
*price indicative
- RS Stock No.:
- 332-392
- Mfr. Part No.:
- 7426926222
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 22Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 38Ω | |
| Current Rating | 7.5A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Depth | 800μm | |
| Maximum DC Resistance | 0.004Ω | |
| Height | 800μm | |
| Standards/Approvals | Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, 2006, 863, Component Qualification AEC-Q200 Grade 1, EU&2015, REACH or declared EC1907, RoHS 2011 | |
| Automotive Standard | No | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 22Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 38Ω | ||
Current Rating 7.5A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Depth 800μm | ||
Maximum DC Resistance 0.004Ω | ||
Height 800μm | ||
Standards/Approvals Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, 2006, 863, Component Qualification AEC-Q200 Grade 1, EU&2015, REACH or declared EC1907, RoHS 2011 | ||
Automotive Standard No | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 0.8 mm (0603) 38 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 0.8 mm (0603) 170 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 0.8 mm 0.8 mm (0603) 60 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 0.8 mm (0603), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (0603), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (0603), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (0603), 330 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (0603), 62 Ω impedance at 100 MHz
