HARWIN M22 Series Right Angle Through Hole Pin Header, 10 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $2.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.37

(exc. GST)

$5.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 145 unit(s) shipping from 16 November 2026
  • Plus 3,590 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$1.074$5.37-
250 - 495$1.066$5.33$2.00
500 +$1.032$5.16$21.00

*price indicative

RS Stock No.:
131-9715
Mfr. Part No.:
M22-2031005
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Pin Header

Series

M22

Current

1A

Pitch

2mm

Number of Contacts

10

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.4mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Mating Pin Length

3.5mm

Voltage

500V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy