Legrand White 4 Gang Cover Plate ABS Faceplate & Mounting Plate

Subtotal (1 box of 10 units)*

$321.58

(exc. GST)

$353.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +$32.158$321.58

*price indicative

RS Stock No.:
194-6568
Mfr. Part No.:
078724L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Gangs

4

Product Type

Faceplate & Mounting Plate

Plate Type

Cover Plate

Colour

White

Material

ABS

Width

8.5mm

Finish

White

Screwed/Screwless

Screwless

Standards/Approvals

RoHS

Height

82mm

For Use With

4 Horizontal Modules

Series

MOSAIC

Fixing Standard

No

COO (Country of Origin):
FR
Clips onto supports Cat.Nos 0 802 52/58

White antimicrobial

Contains a silver compound to prevent the growth of bacteria on the surface of the plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy