Legrand White Blank Plate ABS Blanking Plate

Subtotal (1 box of 10 units)*

$184.50

(exc. GST)

$202.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$184.50$18.45

*price indicative

RS Stock No.:
266-3612
Mfr. Part No.:
0 787 21
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Blanking Plate

Plate Type

Blank Plate

Colour

White

Material

ABS

Mount Type

Flush

Finish

White

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand Mosaic antimicrobial white color shutter responding to current trends in buildings are to be completed with a finishing plate and to be installed on all types of supports. Fixing points are pre-installed for future modifications.

2 modules

Pre equipped with fixing points for further adaptations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy