Legrand White 1 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate

Subtotal (1 box of 5 units)*

$608.31

(exc. GST)

$669.14

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
5 +$121.662$608.31

*price indicative

RS Stock No.:
194-6595
Mfr. Part No.:
078836L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Faceplate & Mounting Plate

Number of Gangs

1

Plate Type

Cover Plate

Colour

White

Material

Polycarbonate

Width

166mm

Depth

9mm

Finish

Polygloss

Range

MosaicTM

Standards/Approvals

No

For Use With

2 x 6 Modules

Series

MOSAIC

COO (Country of Origin):
FR
Clips onto support Cat.No 0 802 66

White

Related links