Legrand Black 6 Gang Cover Plate ABS Plug Mounting Frame

Subtotal (1 box of 5 units)*

$263.28

(exc. GST)

$289.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
5 +$52.656$263.28

*price indicative

RS Stock No.:
194-6579
Mfr. Part No.:
079056L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Gangs

6

Product Type

Mounting Frame

Plate Type

Cover Plate

Colour

Black

Material

ABS

Width

82mm

Depth

8.5mm

Outlet Type

Plug

Finish

Polygloss

Screwed/Screwless

Screwless

Standards/Approvals

RoHS

Height

82mm

Series

MOSAIC

For Use With

6 Horizontal Modules

Fixing Standard

No

COO (Country of Origin):
FR

Mosaic horizontal cover plate for 6 matt black modules


For 6 horizontal modules

Clip on support ref. 0 802 53

Matte Black

The Legrand Cover plates for covering mechanisms from 1 to 2 x 10 modules. The cover plate is made of ABS whereas the sub-plates material is PC. Self-extinguishing upto +650 °C/30 s and storage temperature is -10°C to +70°C whereas the operating temperature is -5°C to +50°C.

Impact tests: IK 04

Halogen-free

UV resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy