Legrand White 5 Gang Cover Plate Polycarbonate, ABS Faceplate & Mounting Plate
- RS Stock No.:
- 194-6608
- Mfr. Part No.:
- 078825L
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$187.18
(exc. GST)
$205.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $18.718 | $187.18 |
*price indicative
- RS Stock No.:
- 194-6608
- Mfr. Part No.:
- 078825L
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Faceplate & Mounting Plate | |
| Number of Gangs | 5 | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | Polycarbonate, ABS | |
| Width | 153mm | |
| Depth | 8.5mm | |
| Finish | White | |
| Screwed/Screwless | Screwless | |
| Standards/Approvals | RoHS | |
| Height | 8.5mm | |
| Series | MOSAIC | |
| For Use With | 5 Vertical Modules | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Faceplate & Mounting Plate | ||
Number of Gangs 5 | ||
Plate Type Cover Plate | ||
Colour White | ||
Material Polycarbonate, ABS | ||
Width 153mm | ||
Depth 8.5mm | ||
Finish White | ||
Screwed/Screwless Screwless | ||
Standards/Approvals RoHS | ||
Height 8.5mm | ||
Series MOSAIC | ||
For Use With 5 Vertical Modules | ||
Fixing Standard No | ||
- COO (Country of Origin):
- FR
Clips onto supports Cat.Nos 0 802 52/57
White
- RS Stock No. 1946584
- Mfr. Part No. 078864L
Each (In a Box of 10)
$28.97
- RS Stock No. 1946595
- Mfr. Part No. 078836L
Each (In a Box of 5)
$121.662
- RS Stock No. 1946588
- Mfr. Part No. 079302L
Each (In a Box of 10)
$13.697
- RS Stock No. 1946585
- Mfr. Part No. 078866L
Each (In a Box of 10)
$61.034
Related links
- Legrand 2 Gang Cover Plate Polycarbonate, Acrylonitrile Butadiene Styrene Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate Acrylonitrile Butadiene Styrene, Polycarbonate Faceplate & Mounting Plate
- Legrand 2 Gang Cover Plate Acrylonitrile Butadiene Styrene, Polycarbonate Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 3 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 4 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 12 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate












