Siemens White TPE Faceplate & Mounting Plate
- RS Stock No.:
- 229-9855
- Mfr. Part No.:
- 5TG4811
- Brand:
- Siemens
Subtotal (1 unit)*
$172.52
(exc. GST)
$189.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.52 |
*price indicative
- RS Stock No.:
- 229-9855
- Mfr. Part No.:
- 5TG4811
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate & Mounting Plate | |
| Colour | White | |
| Material | TPE | |
| Finish | White | |
| Range | DELTA | |
| Standards/Approvals | EAC | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate & Mounting Plate | ||
Colour White | ||
Material TPE | ||
Finish White | ||
Range DELTA | ||
Standards/Approvals EAC | ||
Fixing Standard No | ||
- COO (Country of Origin):
- DE
The Siemens titanium white hotel card switch 1 change-over contact is made up of thermoplastic.
It has IP20 rating
Related links
- Siemens White Thermoplastic Faceplate & Mounting Plate
- Siemens White 5 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White 4 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens White Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White 3 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens White 2 Gang Thermoplastic Faceplate & Mounting Plate
- Busch Jaeger - ABB White Thermoplastic Faceplate & Mounting Plate











